PDP SEO Portlet

MMU0102AC1300GB300

Res Thin Film 0805 130 Ohm 2% 1/5W ±50ppm/°C Conformal Melf SMD Blister T/R

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: MMU0102AC1300GB300
Secondary Manufacturer Part#: MMU0102AC1300GB300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MMU 0102 HF specialty thin film MELF resistors for RF applications are the perfect choice in high frequency circuit designs where the impedance change due to the parasitic inductance of regular and professional resistors can not be accepted. Typical applications are in the fields of telecommunication equipment and industrial electronics.

  • Specialty product for RF applications
  • Low-inductance non-helical trimmed product
  • Suitable for more than 10 GHz
  • Force fitted steel caps
  • Intrinsic sulfur resistance
  • Resistance range 6.8 to 470 O

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.16241
6000+
$0.16079
12000+
$0.15997
24000+
$0.15916
48000+
$0.15835