MMU01020C6809FB300
MMU 0102-50 1% BL 68R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, MELF Resistors
Avnet Manufacturer Part #: MMU01020C6809FB300
Secondary Manufacturer Part#: MMU01020C6809FB300
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 300 mW | ||
| MMU Series | ||
| AEC-Q200 | ||
| 68 Ohm | ||
| ±1% | ||
| MicroMELF 0102 | ||
| Thin Film | ||
| ±50ppm/K ppm/°C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |