PDP SEO Portlet

MMU01020C4128GB000

MMU 0102-50 2% B0 4R12

Manufacturer:Vishay
Product Category: Resistors, MELF Resistors
Avnet Manufacturer Part #: MMU01020C4128GB000
Secondary Manufacturer Part#: MMU01020C4128GB000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MMU 0102 precision thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication, and medi

  • Approved according to EN 140401-803
  • AEC-Q200 qualified
  • Advanced metal film technology
  • Superior stability: class 0.05
  • Intrinsic sulfur resistance
  • Resistance range 22 to 332 kO

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.2 W
MMU 0102 Series
AEC-Q200
4.12
2
805
Thin Film
50.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.06267
20000+
$0.06203
40000+
$0.06172
80000+
$0.06141
160000+
$0.06109