MMU01020C3011FB000
MMU 0102-50 1% B0 3K01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.3 W | ||
| MMU 0102 Series | ||
| AEC-Q200 | ||
| 3.01 | ||
| 1 | ||
| 805 | ||
| Thin Film | ||
| 50.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |