MMU01020C1101FB300
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, MELF Resistors
Avnet Manufacturer Part #: MMU01020C1101FB300
Secondary Manufacturer Part#: MMU01020C1101FB300
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 200 mW | ||
| MMU Series | ||
| AEC-Q200 | ||
| 1.1 kOhm | ||
| ±1% | ||
| MicroMELF 0102 | ||
| Metal Film | ||
| ±50ppm/°C ppm/°C | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |