PDP SEO Portlet

MMU01020C1002FB300

Surface Mount MELF Resistor, 10 kohm, MMU Series, 150 V, Thin Film, 300 mW, ± 1%

Manufacturer:Vishay
Product Category: Resistors, MELF Resistors
Avnet Manufacturer Part #: MMU01020C1002FB300
Secondary Manufacturer Part#: MMU01020C1002FB300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay MMU 0102 series is automotive grade thin film MELF surface mount resistors. These resistors are a perfect choice where reliability and stability is of concern. MELF resistors are available in resistance value ranging from 0.22ohm to 2.21Mohm.

  • Available in DIN0102 size
  • Available in ±5%, ±2%, ±1%, ±0.5% tolerance
  • Temperature coefficient (TCR) of ±50ppm/K, ±25ppm/K
  • Power rating of 0.3W and rated voltage of 150V
  • Operating temperature range -55°C to +155°C
  • Automotive grade AEC-Q200 qualified
  • Approved according to EN 140401-803
  • Advanced metal film technology
  • Excellent overall stability that exceeds class 0.25
  • Jumpers are also available

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
300 mW
MMU Series
AEC-Q200
10 kOhm
±1%
MicroMELF 0102
Thin Film
±50ppm/K ppm/°C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04076
6000+
$0.04
12000+
$0.03951
24000+
$0.03879
48000+
$0.03765