MMSZ5251B-E3-08
ZENER DIODE SOD123
- RoHS 10 Compliant
- Tariff Charges
- Silicon planar Zener diodes
- Standard Zener voltage tolerance is ± 5 %
- AEC-Q101 qualified
- ESD capability according to AEC-Q101:
- Human body model > 8 kV
- Machine model > 800 V
- Zener voltage V<
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-123 | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 500 | ||
| 22 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |