PDP SEO Portlet

MMSZ4694-E3-08

ZENER DIODE SOD123

Manufacturer:Vishay
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: MMSZ4694-E3-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Nominal Zener Voltage Range (VZ at IZT1) : 8.2
  • Silicon planar Zener diodes
  • Standard Zener voltage tolerance is ± 5 %
  • High temperature soldering guaranteed:
    • 260°C/4 x 10 s at terminals
  • AEC-Q101 qual

Technical Attributes

Find Similar Parts

Description Value
null
SOD-123
Surface Mount
null
null
null
8.2 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 67 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
Need More?
USD $:
$ 0.0632
15000+
$0.0632
30000+
$0.06237
60000+
$0.06156
120000+
$0.06077
240000+
$0.06
SubTotal:
$948.00