PDP SEO Portlet

MMSZ4687-G3-08

ZENER DIODE SOD123

Manufacturer:Vishay
Avnet Manufacturer Part #: MMSZ4687-G3-08
Secondary Manufacturer Part#: MMSZ4687-G3-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Silicon planar Zener diodes
  • Standard Zener voltage tolerance is ± 5 %
  • High temperature soldering guaranteed: 260 °C/4 x 10 s set terminals
  • AEC-Q101 qualified
  • ESD capability according to AEC-Q101:
    • Human body

Technical Attributes

Find Similar Parts

Description Value
SOD-123
Surface Mount
150 °C
500
4.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.07056
30000+
$0.0702
60000+
$0.06984
120000+
$0.06948
240000+
$0.06912