PDP SEO Portlet

MMSZ4684-E3-18

ZENER DIODE SOD123

Manufacturer:Vishay
Avnet Manufacturer Part #: MMSZ4684-E3-18
Secondary Manufacturer Part#: MMSZ4684-E3-18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Silicon planar Zener diodes
  • Standard Zener voltage tolerance is ± 5 %
  • High temperature soldering guaranteed: 260 °C/4 x 10 s set terminals
  • AEC-Q101 qualified
  • ESD capability according to AEC-Q101:
    • Human body

Technical Attributes

Find Similar Parts

Description Value
SOD-123
Surface Mount
2
150 °C
500
3.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.07692
20000+
$0.07615
40000+
$0.07577
80000+
$0.07538
160000+
$0.075