PDP SEO Portlet

MMSZ4684-E3-08

ZENER DIODE SOD123

Manufacturer:Vishay
Avnet Manufacturer Part #: MMSZ4684-E3-08
Secondary Manufacturer Part#: MMSZ4684-E3-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Silicon planar Zener diodes
  • Standard Zener voltage tolerance is ± 5 %
  • High temperature soldering guaranteed: 260 °C/4 x 10 s set terminals
  • AEC-Q101 qualified
  • ESD capability according to AEC-Q101:
    • Human body

Technical Attributes

Find Similar Parts

Description Value
SOD-123
Surface Mount
2
150 °C
500
3.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06064
6000+
$0.0595
12000+
$0.05876
24000+
$0.0577
48000+
$0.056