MMA02040E4811BB100
Surface Mount MELF Resistor, 4.81 kOhm, ± 0.1%, 250 mW, 0204 [3715 Metric], Thin Film
- RoHS 10 Compliant
- Tariff Charges
MMA 0204 precision thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication, and medical equipment reflect the outstanding level of proven reliability.
- Approved according to EN 140401-803
- AEC-Q200 qualified
- Advanced metal film technology
- Superior stability: class 0.05
- Intrinsic sulfur resistance
- Resistance range 10 to 511 kO
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 0.2500 W | ||
| MMA 0204 Series | ||
| AEC-Q200 | ||
| 4.81 | ||
| 0.1 | ||
| 1406 | ||
| Thin Film | ||
| 15.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |