MMA02040E1800BB100
Surface Mount MELF Resistor, 180 Ohm, ± 0.1%, 250 mW, 0204 [3715 Metric], Thin Film
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, MELF Resistors
Avnet Manufacturer Part #: MMA02040E1800BB100
Secondary Manufacturer Part#: MMA02040E1800BB100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85 °C | ||
| -55 °C | ||
| 250 mW | ||
| MMA Series | ||
| AEC-Q200 | ||
| 180 Ohm | ||
| ±0.1% | ||
| MiniMELF 0204 | ||
| Metal Film | ||
| ±15ppm/°C ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |