MMA02040E1051DB100
Surface Mount MELF Resistor, 1.05 kOhm, ± 0.5%, 250 mW, 0204 [3715 Metric], Metal Film (Thin Film)
- RoHS 10 Compliant
- Tariff Charges
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern.
The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
- Approved according to EN 140401-803
- AEC-Q200 qualified
- Advanced metal film technology
- Excellent overall stability: exceeds class 0.25
- Best in class pulse load capability
- Intrinsic sulfur resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 0.25 mW | ||
| MMA0204 Series | ||
| AEC-Q200 | ||
| 1.05 kOhm | ||
| 0.5 | ||
| 204 | ||
| Metal Film (Thin Film) | ||
| 15 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |