MMA02040E1009DB100
Surface Mount MELF Resistor, 10 Ohm, ± 0.5%, 250 mW, 0204 [3715 Metric], Thin Film
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, MELF Resistors
Avnet Manufacturer Part #: MMA02040E1009DB100
Secondary Manufacturer Part#: MMA02040E1009DB100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 250 mW | ||
| MMA 0204 Series | ||
| AEC-Q200 | ||
| 10 Ohm | ||
| ±0.5% | ||
| MELF 0204 [3715 Metric] | ||
| Thin Film | ||
| ±15ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |