PDP SEO Portlet

MMA02040E1001BB100

Surface Mount MELF Resistor, 1 kohm, MMA Series, 200 V, Metal Film, 250 mW, ± 0.1%

Manufacturer:Vishay
Product Category: Resistors, MELF Resistors
Avnet Manufacturer Part #: MMA02040E1001BB100
Secondary Manufacturer Part#: MMA02040E1001BB100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMA02040E1001BB100 is a 1kO 250mW surface-mounting MELF Resistor with thin metal film element. This resistor is the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The encapsulation is resistant to all cleaning solvents commonly used in the electronics industry, including alcohols, esters and aqueous solutions. The resistors are completely lead-free, the pure tin plating provides compatibility with lead-free soldering processes. The immunity of the plating against tin whisker growth has been proven under extensive testing.

  • Reflect the outstanding level of proven reliability
  • Excellent overall stability - Exceeds class 0.25
  • Sulphur resistance verified according to ASTM B 809

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.25 W
MMA 0204 Series
AEC-Q200
1
0.1
204
Thin Film
15.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.33634
2000+
$0.30625
4000+
$0.30247
6000+
$0.29697
8000+
$0.28824