MMA02040C3901FB300
MMA 0204-50 1% BL 3K9
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 0.25 W | ||
| MMA 0204 Series | ||
| AEC-Q200 | ||
| 3.9 | ||
| 1 | ||
| 204 | ||
| Thin Film | ||
| 50.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |