MMA02040C3489FB300
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, MELF Resistors
Avnet Manufacturer Part #: MMA02040C3489FB300
Secondary Manufacturer Part#: MMA02040C3489FB300
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 400 mW | ||
| MMA0204 Series | ||
| AEC-Q200 | ||
| 34.8 Ohm | ||
| ± 1% | ||
| MELF 0204 [3715 Metric] | ||
| Metal Film (Thin Film) | ||
| ± 50ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |