PDP SEO Portlet

MMA02040C1004FB300

MMA 0204-50 1% BL 1M0

Manufacturer:Vishay
Product Category: Resistors, MELF Resistors
Avnet Manufacturer Part #: MMA02040C1004FB300
Secondary Manufacturer Part#: MMA02040C1004FB300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay MMA 0204 series is automotive grade thin film MELF surface mount resistors. These resistors are a perfect choice where reliability and stability is of concern. MELF resistors are available in resistance value ranging from 0.22ohm to 10Mohm.

  • Available in DIN0204 size
  • Available in ±5%, ±1%, ±0.5% tolerance
  • Temperature coefficient (TCR) of ±50ppm/K, ±25ppm/K
  • Power rating of 0.4W and rated voltage of 200V
  • Operating temperature range -55°C to +155°C
  • Automotive grade AEC-Q200 qualified
  • Approved according to EN 140401-803
  • Advanced metal film technology
  • Excellent overall stability that exceeds class 0.25
  • Jumpers are also available

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
250 mW
MMA 0204 Series
AEC-Q200
1 MOhm
±1%
MiniMELF 0204
Thin Film
±50ppm/K ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0234
6000+
$0.0232
12000+
$0.02287
24000+
$0.02254
48000+
$0.02221