MMA02040C1003FB300
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, MELF Resistors
Avnet Manufacturer Part #: MMA02040C1003FB300
Secondary Manufacturer Part#: MMA02040C1003FB300
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 250 mW | ||
| MMA Series | ||
| AEC-Q200 | ||
| 100 kOhm | ||
| ±1% | ||
| MiniMELF 0204 | ||
| Thin Film | ||
| ±50ppm/K ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210040 |
| Schedule B: | 8533210045 |