MMA02040C1000FB300
Surface Mount MELF Resistor, 100 ohm, MMA Series, 200 V, Thin Film, 250 mW, ± 1%
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Fixed Resistors, MELF Resistors
Avnet Manufacturer Part #: MMA02040C1000FB300
Secondary Manufacturer Part#: 231215511001
- RoHS 10 Compliant
- Tariff Charges
The Vishay MMA 0204 series is automotive grade thin film MELF surface mount resistors. These resistors are a perfect choice where reliability and stability is of concern. MELF resistors are available in resistance value ranging from 0.22ohm to 10Mohm.
- Available in DIN0204 size
- Available in ±5%, ±1%, ±0.5% tolerance
- Temperature coefficient (TCR) of ±50ppm/K, ±25ppm/K
- Power rating of 0.4W and rated voltage of 200V
- Operating temperature range -55°C to +155°C
- Automotive grade AEC-Q200 qualified
- Approved according to EN 140401-803
- Advanced metal film technology
- Excellent overall stability that exceeds class 0.25
- Jumpers are also available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 ohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210040 |
| Schedule B: | 8533210045 |