MKT1822568065
MKT 1822 6.8µF ±10% 63V=
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: MKT1822568065
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22.5 mm | ||
| null | ||
| -55 °C | ||
| null | ||
| null | ||
| null | ||
| 26.5 mm | ||
| 10.5 mm | ||
| 40 V | ||
| 18.5 mm | ||
| 63 V | ||
| null | ||
| null | ||
| Metallized PET (Polyester) | ||
| null | ||
| 100 °C | ||
| 6.8 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |