PDP SEO Portlet

MKT1817410064W

MKT 1817 100nF ±5% 63V=

Manufacturer:Vishay
Avnet Manufacturer Part #: MKT1817410064W
Secondary Manufacturer Part#: MKT1817410064W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance tolerance ± 20 % (M), ± 10 % (K), ± 5 % (J)
  • Rated temperature 85°C
  • Capacitance range 1 nF to 1.0 µF (E12 series)

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
5%
Through Hole
GRADE II (Test Condition A)
5 mm
100 °C
-55 °C
6.5 mm
7.2 mm
2.5 mm
-888
40 V
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.24459
10000+
$0.12
20000+
$0.11852
40000+
$0.11636
80000+
$0.11294