MKT1817410015
Film Capacitor, 0.1 uF, 63 V, 100 V, ± 10%, Metallized PET, Radial Box - 2 Pin
- RoHS 10 Compliant
- Tariff Charges
- Capacitance tolerance ± 20 % (M), ± 10 % (K), ± 5 % (J)
- Rated temperature 85°C
- Capacitance range 1 nF to 1.0 µF (E12 series)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| 10% | ||
| Through Hole | ||
| GRADE II (Test Condition A) | ||
| 5 mm | ||
| 100 °C | ||
| -55 °C | ||
| 6.5 mm | ||
| 7.2 mm | ||
| 2.5 mm | ||
| -888 | ||
| 63 V | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |