PDP SEO Portlet

MKT1817310405

General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.01 uF, ± 10%, 63 V, 100 V

Manufacturer:Vishay
Avnet Manufacturer Part #: MKT1817310405
Secondary Manufacturer Part#: MKT1817310405
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance tolerance ± 20 % (M), ± 10 % (K), ± 5 % (J)
  • Rated temperature 85°C
  • Capacitance range 1 nF to 1.0 µF (E12 series)

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 10%
Radial Box - 2 Pin
Through Hole
PC Pin
GRADE II (Test Condition A)
5 mm
100 °C
-55 °C
-888
-888
mm
-888
63 V
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.2828
10000+
$0.2066
20000+
$0.20554
40000+
$0.20448
80000+
$0.20342