PDP SEO Portlet

MKT1817222405W

MKT1817 2200pF ±10% 400Vdc (W) e3

Manufacturer:Vishay
Avnet Manufacturer Part #: MKT1817222405W
Secondary Manufacturer Part#: MKT1817222405W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance tolerance ± 20 % (M), ± 10 % (K), ± 5 % (J)
  • Rated temperature 85°C
  • Capacitance range 1 nF to 1.0 µF (E12 series)

Technical Attributes

Find Similar Parts

Description Value
0.0022 uF
Through Hole
PC Pin
100 °C
-55 °C
6 mm
7.5 mm
7.5 x 2.5 x 6
200 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.21146
10000+
$0.13065
20000+
$0.12998
40000+
$0.12931
80000+
$0.12864