MKT1813520254
General Purpose Film Capacitor, Metallized Polyester, 2 uF, ± 5%, 160 V, 250 V, Through Hole
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: MKT1813520254
Secondary Manufacturer Part#: MKT1813520254
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 uF | ||
| ± 5% | ||
| Through Hole | ||
| Axial Leaded | ||
| Metallized Polyester | ||
| GRADE II (Test Condition A) | ||
| 100 °C | ||
| -55 °C | ||
| MKT1813 Series | ||
| 160 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250060 |
| Schedule B: | 8532250060 |