MKT1813510255
General Purpose Film Capacitor, Metallized Polyester, 0.47 uF, ± 10%, 40 V, 63 V, Through Hole
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: MKT1813510255
Secondary Manufacturer Part#: JANSF2N7463T2
- RoHS 10 Compliant
- Tariff Charges
- Supplied loose in box, taped on ammopack or reel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.47 µF | ||
| ± 10% | ||
| null | ||
| Through Hole | ||
| Axial Leaded | ||
| Metallized Polyester | ||
| GRADE II (Test Condition A) | ||
| 0.7 mm | ||
| null | ||
| 100 °C | ||
| -55 °C | ||
| 7 mm | ||
| null | ||
| 14 mm | ||
| MKT1813 Series | ||
| null | ||
| null | ||
| 40 V | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250060 |
| Schedule B: | 8532250060 |