MKP386M533085JT1
Power Film Capacitor, Metallized PP, Radial Box - Tabs, 3.3 uF, ± 5%, Panel Mount, 450 V, 850 V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: MKP386M533085JT1
Secondary Manufacturer Part#: MKP386M533085JT1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.3 uF | ||
| ± 5% | ||
| Radial Box - Tabs | ||
| Panel Mount | ||
| Solder Lug | ||
| Metallized PP | ||
| 370 Vus | ||
| 0.004 Ohm | ||
| 105 °C | ||
| -55 °C | ||
| 1.221 kA | ||
| 46 mm | ||
| 44 mm | ||
| MKP386M Series | ||
| 30 mm | ||
| 16 A | ||
| 450 V | ||
| 850 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250030 |
| Schedule B: | 8532250030 |