PDP SEO Portlet

MKP386M456250YT4

MKP 386M 0.56µF ±5% 2500V=

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP386M456250YT4
Secondary Manufacturer Part#: MKP386M456250YT4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reduce EMI by clamping voltage and current ringing
  • High pulse strength (dV/dt up to 2500 V/µs)
  • Low inductance construction (low ESL)
  • Low ESR

Technical Attributes

Find Similar Parts

Description Value
0.56 uF
5%
Screw Mount
795 V/us
4.5 mOhm
43 mm
105 °C
-55 °C
-888
445 A
-888
45 mm
58 mm
30 mm
-888
-888
17 A
800 V
2.5 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250040
Schedule B: 8532250040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:225  Mult:45  
USD $:
225+
$10.66071
450+
$10.08446
900+
$9.81908
1800+
$9.56731
3600+
$9.32812