PDP SEO Portlet

MKP385E52785KPP4T0

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP385E52785KPP4T0
Secondary Manufacturer Part#: MKP385E52785KPP4T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.7 uF
± 10%
Radial Box - 4 Pin
Through Hole
Metallized PP
150 V/us
0.006 Ohm
GRADE III (Test Condition A)
37.5 mm
105 °C
-40 °C
405 A
38.5 mm
42 mm
MKP385e Series
21.5 mm
AEC-Q200
15.5 A
300 V
850 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:91  Mult:91  
USD $:
91+
$6.1054
910+
$5.37225
1820+
$5.3447
3640+
$5.31715
7280+
$5.2896