PDP SEO Portlet

MKP385E52712KPM5T0

Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 2.7 uF, ± 10%, Through Hole, 1.25 kV

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP385E52712KPM5T0
Secondary Manufacturer Part#: MKP385E52712KPM5T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MKP385e series THB AC and pulse metallized polypropylene film capacitors designed for hybrid and electrical vehicles and their peripheries incuding on-board and inductive charging systems, battery management, high pulse and high frequency currents, snubbering, and resonant converters. This automotive grade capacitor was designed for automotive applications where pulse, high frequency, and high AC current capabilities are required. The MKP385e features high robustness under high humidity and maximum operation temperature of 125°C for a limited period of 500hours with reduced voltage. The MKP385e part of Vishay’s MKP radial film capacitor product line, fulfilling the requirements of IEC 60384-17 and AEC-Q200 qualified.

  • Withstand 60°C at 93% RH at rated DC voltage for 56 days
  • High temperature capabilities

Technical Attributes

Find Similar Parts

Description Value
2.7 uF
± 10%
Radial Box - 4 Pin
Through Hole
PC Pin
Metallized PP
200 Vus
5000 uOhm
GRADE III (Test Condition A)
37.5 mm
105 °C
-40 °C
540 A
45 mm
42 mm
MKP385e Series
30 mm
AEC-Q200
19.5 A
1.25 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:63  Mult:63  
USD $:
63+
$8.84
630+
$7.8507
1260+
$7.81105
2520+
$7.7714
5040+
$7.73175