PDP SEO Portlet

MKP385E52263KKP2T0

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP385E52263KKP2T0
Secondary Manufacturer Part#: MKP385E52263KKP2T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
Radial Box - 2 Pin
Through Hole
Metallized PP
90 V/us
0.005 Ohm
GRADE III (Test Condition A)
27.5 mm
105 °C
-40 °C
198 A
31 mm
31 mm
MKP385e Series
21 mm
AEC-Q200
14 A
220 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$2.26
500+
$1.8018
1000+
$1.7927
2000+
$1.6562
4000+
$1.64775