PDP SEO Portlet

MKP385E52212KPP2T0

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP385E52212KPP2T0
Secondary Manufacturer Part#: MKP385E52212KPP2T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
Radial Box - 2 Pin
Through Hole
Metallized PP
200 V/us
0.005 Ohm
GRADE III (Test Condition A)
37.5 mm
105 °C
-40 °C
440 A
45 mm
42 mm
MKP385e Series
30 mm
AEC-Q200
18.1 A
450 V
1.25 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:63  Mult:63  
USD $:
63+
$8.05
630+
$7.1478
1260+
$7.1117
2520+
$7.0756
5040+
$7.0395