PDP SEO Portlet

MKP385E52210KPM4T0

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP385E52210KPM4T0
Secondary Manufacturer Part#: MKP385E52210KPM4T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
Radial Box - 4 Pin
Through Hole
Metallized PP
180 V/us
0.005 Ohm
GRADE III (Test Condition A)
37.5 mm
105 °C
-40 °C
396 A
44 mm
42 mm
MKP385e Series
24 mm
AEC-Q200
17.3 A
350 V
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:77  Mult:77  
USD $:
77+
$6.3112
770+
$5.56725
1540+
$5.5387
3080+
$5.51015
6160+
$5.4816