PDP SEO Portlet

MKP385E51885KPP2T0

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP385E51885KPP2T0
Secondary Manufacturer Part#: MKP385E51885KPP2T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.8 uF
± 10%
Radial Box - 2 Pin
Through Hole
Metallized PP
150 V/us
0.006 Ohm
GRADE III (Test Condition A)
37.5 mm
105 °C
-40 °C
270 A
32.5 mm
41.5 mm
MKP385e Series
18 mm
AEC-Q200
12.6 A
300 V
850 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$4.56
600+
$3.9897
1200+
$3.96955
2400+
$3.9494
4800+
$3.92925