PDP SEO Portlet

MKP385E51840KKM2T0

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP385E51840KKM2T0
Secondary Manufacturer Part#: MKP385E51840KKM2T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.8 uF
± 10%
Radial Box - 2 Pin
Through Hole
Metallized PP
80 V/us
0.011 Ohm
GRADE III (Test Condition A)
27.5 mm
105 °C
-40 °C
144 A
25 mm
31 mm
MKP385e Series
15 mm
AEC-Q200
7.8 A
200 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.4887
1000+
$1.1979
2000+
$1.07365
4000+
$1.0682
8000+
$1.06275