PDP SEO Portlet

MKP385651025JYI2T0

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 51 uF, ± 5%, Through Hole, 160 V, 250 V

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP385651025JYI2T0
Secondary Manufacturer Part#: MKP385651025JYI2T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
51 uF
± 5%
Radial Box - 2 Pin
Through Hole
-888
Metallized PP
-888
-888
GRADE II (Test Condition A)
52.5 mm
110 °C
-55 °C
-888
-888
-888
50 mm
57.5 mm
MKP385 Series
35 mm
-888
-888
-888
160 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$26.28
400+
$25.2549
800+
$25.12735
1600+
$24.9998
3200+
$24.87225