PDP SEO Portlet

MKP385633016JPM2T0

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 33 uF, ± 5%, Through Hole, 110 V, 160 V

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP385633016JPM2T0
Secondary Manufacturer Part#: MKP385633016JPM2T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
33 uF
± 5%
Radial Box - 2 Pin
Through Hole
-888
Metallized PP
-888
-888
GRADE II (Test Condition A)
37.5 mm
110 °C
-55 °C
-888
-888
-888
44 mm
42 mm
MKP385 Series
24 mm
-888
-888
-888
110 V
160 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:77  Mult:77  
USD $:
77+
$16.36
770+
$15.7113
1540+
$15.63195
3080+
$15.5526
6160+
$15.47325