PDP SEO Portlet

MKP385627025JPI2T0

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 27 uF, ± 5%, Through Hole, 160 V, 250 V

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP385627025JPI2T0
Secondary Manufacturer Part#: MKP385627025JPI2T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
27 uF
± 5%
Radial Box - 2 Pin
Through Hole
-888
Metallized PP
-888
-888
GRADE II (Test Condition A)
37.5 mm
110 °C
-55 °C
-888
-888
-888
45 mm
42 mm
MKP385 Series
30 mm
-888
-888
-888
160 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:63  Mult:63  
USD $:
63+
$15.19
630+
$14.5926
1260+
$14.5189
2520+
$14.4452
5040+
$14.3715