PDP SEO Portlet

MKP385533063JPM2T0

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 3.3 uF, ± 5%, Through Hole, 220 V, 630 V

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP385533063JPM2T0
Secondary Manufacturer Part#: MKP385533063JPM2T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3.3 uF
± 5%
Radial Box - 2 Pin
Through Hole
-888
Metallized PP
-888
-888
GRADE II (Test Condition A)
37.5 mm
110 °C
-55 °C
-888
-888
-888
32.5 mm
41.5 mm
MKP385 Series
18 mm
-888
-888
-888
220 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:110  Mult:110  
USD $:
110+
$6.34533
1100+
$6.1776
2200+
$6.1464
4400+
$6.1152
8800+
$6.084