PDP SEO Portlet

MKP385522016JIP2T0

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 2.2 uF, ± 5%, Through Hole, 110 V, 160 V

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP385522016JIP2T0
Secondary Manufacturer Part#: MKP385522016JIP2T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 5%
Radial Box - 2 Pin
Through Hole
-888
Metallized PP
-888
-888
GRADE II (Test Condition A)
22.5 mm
110 °C
-55 °C
-888
-888
-888
19.5 mm
26 mm
MKP385 Series
10 mm
-888
-888
-888
110 V
160 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$2.31
3000+
$2.2869
6000+
$2.27535
12000+
$2.2638
24000+
$2.25225