PDP SEO Portlet

MKP385515200JYI5T0

Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 1.5 uF, ± 5%, Through Hole, 600 V, 2 kV

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP385515200JYI5T0
Secondary Manufacturer Part#: MKP385515200JYI5T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 uF
± 5%
Radial Box - 4 Pin
Through Hole
-888
Metallized PP
-888
-888
GRADE II (Test Condition A)
52.5 mm
110 °C
-55 °C
-888
-888
-888
50 mm
57.5 mm
MKP385 Series
35 mm
-888
-888
-888
600 V
2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$21.61
400+
$20.7603
800+
$20.65545
1600+
$20.5506
3200+
$20.44575