MKP385510040JIM2T0
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 1 uF, ± 5%, Through Hole, 200 V, 400 V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: MKP385510040JIM2T0
Secondary Manufacturer Part#: MKP385510040JIM2T0
- RoHS 10 Compliant
- Tariff Charges
MKP385 is a radial potted type AC and pulse metallized polypropylene film capacitor. It is used where steep pulses occur e.g. SMPS (switch mode power supplies), electronic lighting e.g. ballast, motor control circuits, high frequency and pulse operations, deflection circuits in TV-sets (S-correction), loudspeaker crossover networks, storage, filter, timing and sample and hold circuits.
- Low contact resistance
- Low loss dielectric
- Small dimensions for high density packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Metallized PP | ||
| GRADE II (Test Condition A) | ||
| 22.5 mm | ||
| 110 °C | ||
| -55 °C | ||
| 19.5 mm | ||
| 26 mm | ||
| MKP385 Series | ||
| 10 mm | ||
| 200 V | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |