PDP SEO Portlet

MKP385422250JPI4T0

Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 0.22 uF, ± 5%, Through Hole, 800 V, 2.5 kV

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP385422250JPI4T0
Secondary Manufacturer Part#: MKP385422250JPI4T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
± 5%
Radial Box - 4 Pin
Through Hole
-888
Metallized PP
-888
-888
GRADE II (Test Condition A)
37.5 mm
110 °C
-55 °C
-888
-888
-888
38.5 mm
42 mm
MKP385 Series
21.5 mm
-888
-888
-888
800 V
2.5 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:91  Mult:91  
USD $:
91+
$10.74
728+
$9.5436
1456+
$9.4954
2912+
$9.4472
5824+
$9.399