PDP SEO Portlet

MKP385422085JIP2T0

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.22 uF, ± 5%, Through Hole, 300 V, 850 V

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP385422085JIP2T0
Secondary Manufacturer Part#: MKP385422085JIP2T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 5 mm to 52.5 mm lead pitch; 7.5 mm bent back pitch
  • Low contact resistance
  • Low loss dielectric
  • Small dimensions for high density packaging
  • Supplied loose in box and taped on reel or ammopack
  • Capacitance range: 0.00047 µF to 82 µF

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
± 5%
Radial Box - 2 Pin
Through Hole
GRADE II (Test Condition A)
22.5 mm
110 °C
-55 °C
19.5 mm
26 mm
10 mm
300 V
850 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$1.2
3000+
$1.0692
6000+
$1.0638
12000+
$1.0584
24000+
$1.053