MKP385420250JPI4T0
Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 0.2 uF, ± 5%, Through Hole, 800 V, 2.5 kV
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: MKP385420250JPI4T0
Secondary Manufacturer Part#: MKP385420250JPI4T0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.2 uF | ||
| ± 5% | ||
| Radial Box - 4 Pin | ||
| Through Hole | ||
| Metallized PP | ||
| GRADE II (Test Condition A) | ||
| 37.5 mm | ||
| 110 °C | ||
| -55 °C | ||
| 38.5 mm | ||
| 42 mm | ||
| MKP385 Series | ||
| 21.5 mm | ||
| 800 V | ||
| 2.5 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |