PDP SEO Portlet

MKP385410100JIM2T0

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.1 uF, ± 5%, Through Hole, 350 V, 1 kV

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP385410100JIM2T0
Secondary Manufacturer Part#: MKP385410100JIM2T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
-888
-888
GRADE II (Test Condition A)
22.5 mm
110 °C
-55 °C
-888
-888
-888
165 mm
26 mm
7 mm
-888
-888
-888
350 V
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$1.1466
3000+
$1.14075
6000+
$1.1349
12000+
$1.12905
24000+
$1.1232