PDP SEO Portlet

MKP385382200JKI2B0

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.082 uF, ± 5%, Through Hole, 700 V, 2 kV

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP385382200JKI2B0
Secondary Manufacturer Part#: MKP385382200JKI2B0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.082 uF
± 5%
Radial Box - 2 Pin
Through Hole
-888
Metallized PP
-888
-888
GRADE II (Test Condition A)
27.5 mm
110 °C
-55 °C
-888
-888
-888
23 mm
31 mm
MKP385 Series
13 mm
-888
-888
-888
700 V
2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:125  Mult:125  
USD $:
125+
$2.1
2000+
$1.9305
4000+
$1.92075
8000+
$1.911
16000+
$1.90125