PDP SEO Portlet

MKP385351025JB02G0

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.051 uF, ± 5%, Through Hole, 160 V, 250 V

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP385351025JB02G0
Secondary Manufacturer Part#: MKP385351025JB02G0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.051 uF
± 5%
Radial Box - 2 Pin
Through Hole
-888
Metallized PP
-888
-888
GRADE II (Test Condition A)
5 mm
110 °C
-55 °C
-888
-888
-888
9 mm
7.2 mm
MKP385 Series
4.5 mm
-888
-888
-888
160 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.231
10000+
$0.20889
20000+
$0.20784
40000+
$0.20678
80000+
$0.20572